
C161A-FTW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C161A-FTW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C161A-FTW-LW63 |
Description | 16X1 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 11.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 6.56mm H x 3.07mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 11.50mm | |
Viewing Area | 64.50mm L x 13.80mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.55mm W x 0.75mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 8,02900 € | 80,29 € |
| 25 | 7,78840 € | 194,71 € |
| 50 | 7,53020 € | 376,51 € |
| 100 | 7,28070 € | 728,07 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,69930 € |

