42529-NIST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


FLIR Extech
In Stock: 0
Unit Price: 270,23000 €
Image for 42529-NIST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42529-NIST

DigiKey Part Number
42529-NIST-ND
Manufacturer
Manufacturer Product Number
42529-NIST
Description
THERMO HANDHELD GUN -4F-608F
Customer Reference
Detailed Description
Handheld, Gun -4°F ~ 608°F (-20°C ~ 320°C) Infrared Thermometer LCD C°/F° Alarm, Backlight, Hold, Laser Sight
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Obsolete
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-4°F ~ 608°F (-20°C ~ 320°C)
Display Type
LCD
Input Type
Infrared
Features
Alarm, Backlight, Hold, Laser Sight
Probe Type
-
Battery Cell Size
9V
Includes
Battery, Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes