
FEMC016GTTE7-T14-18 | |
|---|---|
DigiKey Part Number | 3052-FEMC016GTTE7-T14-18-ND |
Manufacturer | |
Manufacturer Product Number | FEMC016GTTE7-T14-18 |
Description | IC FLASH 128GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 128Gbit eMMC 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 16G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-FBGA (11.5x13) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 € | 33,33 € |
| 10 | 30,83600 € | 308,36 € |
| 25 | 29,84800 € | 746,20 € |
| 50 | 29,10800 € | 1.455,40 € |
| 100 | 28,37780 € | 2.837,78 € |
| 250 | 27,43092 € | 6.857,73 € |
| Unit Price without VAT: | 33,33000 € |
|---|---|
| Unit Price with VAT: | 38,99610 € |


