
FEMC008GTTE7-T14-17 | |
|---|---|
DigiKey Part Number | 3052-FEMC008GTTE7-T14-17-ND |
Manufacturer | |
Manufacturer Product Number | FEMC008GTTE7-T14-17 |
Description | IC FLASH 64GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 64Gbit eMMC 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 8G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-FBGA (11.5x13) |
Technology FLASH - NAND (pSLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,45000 € | 132,45 € |
| 10 | 122,04200 € | 1.220,42 € |
| 25 | 118,00360 € | 2.950,09 € |
| 50 | 115,00820 € | 5.750,41 € |
| Unit Price without VAT: | 132,45000 € |
|---|---|
| Unit Price with VAT: | 154,96650 € |

