
FEMC008GCG-T340 | |
|---|---|
DigiKey Part Number | 3052-FEMC008GCG-T340-ND |
Manufacturer | |
Manufacturer Product Number | FEMC008GCG-T340 |
Description | IC FLASH 64GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 64Gbit eMMC 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| 10 | 19,69000 € | 196,90 € |
| 25 | 19,06760 € | 476,69 € |
| 50 | 18,60060 € | 930,03 € |
| 100 | 18,13820 € | 1.813,82 € |
| 250 | 17,53688 € | 4.384,22 € |
| 500 | 17,09126 € | 8.545,63 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 24,86250 € |


