
FDMS064GCG-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMS064GCG-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMS064GCG-3201 |
Description | MEMORY CARD SD 64GB PSLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB pSLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 64GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,44000 € | 96,44 € |
| 10 | 88,93400 € | 889,34 € |
| Unit Price without VAT: | 96,44000 € |
|---|---|
| Unit Price with VAT: | 112,83480 € |

