Parametric Equivalent
Parametric Equivalent

FDMM008GME-1001 | |
|---|---|
DigiKey Part Number | 3052-FDMM008GME-1001-ND |
Manufacturer | |
Manufacturer Product Number | FDMM008GME-1001 |
Description | MEM CARD MICROSD 8GB 10UHS 1 MLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,59000 € | 12,59 € |
| 10 | 11,68800 € | 116,88 € |
| 25 | 11,32560 € | 283,14 € |
| 50 | 11,05220 € | 552,61 € |
| 120 | 10,71008 € | 1.285,21 € |
| 360 | 10,28806 € | 3.703,70 € |
| 600 | 10,09537 € | 6.057,22 € |
| Unit Price without VAT: | 12,59000 € |
|---|---|
| Unit Price with VAT: | 14,73030 € |




