
PKR2113ASI | |
|---|---|
DigiKey Part Number | 2166-PKR2113ASI-ND |
Manufacturer | |
Manufacturer Product Number | PKR2113ASI |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -45°C ~ 110°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Size / Dimension | 1.88" L x 1.11" W x 0.31" H (47.8mm x 28.1mm x 8.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,78000 € | 18,78 € |
| 5 | 18,07800 € | 90,39 € |
| 10 | 17,78400 € | 177,84 € |
| 25 | 17,40360 € | 435,09 € |
| 40 | 17,21125 € | 688,45 € |
| 150 | 16,68087 € | 2.502,13 € |
| 300 | 16,40893 € | 4.922,68 € |
| 450 | 16,25164 € | 7.313,24 € |
| Unit Price without VAT: | 18,78000 € |
|---|---|
| Unit Price with VAT: | 21,97260 € |

