
PKM4717NHPIHS | |
|---|---|
DigiKey Part Number | 2166-PKM4717NHPIHS-ND |
Manufacturer | |
Manufacturer Product Number | PKM4717NHPIHS |
Description | DC DC CONVERTER 10.8V 864W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 10.8V 80A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80A | |
Power (Watts) | 864 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 96.9% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.56" H (57.9mm x 36.8mm x 14.3mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,43000 € | 93,43 € |
| 5 | 89,95000 € | 449,75 € |
| 10 | 88,48700 € | 884,87 € |
| 25 | 86,58760 € | 2.164,69 € |
| 60 | 84,80850 € | 5.088,51 € |
| Unit Price without VAT: | 93,43000 € |
|---|---|
| Unit Price with VAT: | 109,31310 € |

