
PKE7315API | |
|---|---|
DigiKey Part Number | 2166-PKE7315API-ND |
Manufacturer | |
Manufacturer Product Number | PKE7315API |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKE7315API Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 110°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, EN, IEC, TUV, UL | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,41000 € | 36,41 € |
| 5 | 35,05800 € | 175,29 € |
| 10 | 34,48800 € | 344,88 € |
| 25 | 33,74920 € | 843,73 € |
| 54 | 33,13944 € | 1.789,53 € |
| 108 | 32,59944 € | 3.520,74 € |
| 270 | 31,89796 € | 8.612,45 € |
| Unit Price without VAT: | 36,41000 € |
|---|---|
| Unit Price with VAT: | 42,59970 € |

