Isolated Module, Digital DC DC Converter 1 Output 12V 35A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4560005/001

DigiKey Part Number
2166-BMR4560005/001-ND
Manufacturer
Manufacturer Product Number
BMR4560005/001
Description
DC DC CONVERTER 12V 420W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 12V 35A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module, Digital
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
35A
Power (Watts)
420 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
96.4%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
160,13000 €60,13 €
557,89000 €289,45 €
1056,95100 €569,51 €
2555,72920 €1.393,23 €
6054,58500 €3.275,10 €
12053,69467 €6.443,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,13000 €
Unit Price with VAT:70,35210 €