Image for 6646CB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6646CB

DigiKey Part Number
510-6646CB-ND
Manufacturer
Manufacturer Product Number
6646CB
Description
A228 COMPARTMENTED BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Styrene Clear Hinged Door, Lid 4.375" L x 2.625" W (111.13mm x 66.68mm) X 1.000" (25.40mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
4.375" L x 2.625" W (111.13mm x 66.68mm)
Height
1.000" (25.40mm)
Area (L x W)
11.5in² (74cm²)
Design
Hinged Door, Lid
Material
Color
Clear
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
363,78528 €136,27 €
Manufacturers Standard Package
Unit Price without VAT:3,78528 €
Unit Price with VAT:4,42878 €