
6643CB | |
|---|---|
DigiKey Part Number | 510-6643CB-ND |
Manufacturer | |
Manufacturer Product Number | 6643CB |
Description | COMP STORAGE PLAS 3.98"LX3.37"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 3.976" L x 3.366" W (101.00mm x 85.50mm) X 0.524" (13.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 3.976" L x 3.366" W (101.00mm x 85.50mm) | |
Height | 0.524" (13.30mm) | |
Area (L x W) | 13.3in² (86cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 6 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 5 | 6,41400 € | 32,07 € |
| 10 | 5,99600 € | 59,96 € |
| 36 | 5,29222 € | 190,52 € |
| 72 | 4,94667 € | 356,16 € |
| 108 | 4,75500 € | 513,54 € |
| 252 | 4,37798 € | 1.103,25 € |
| 504 | 4,28149 € | 2.157,87 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,77500 € |

