
WLK SK 50 | |
|---|---|
DigiKey Part Number | 5496-WLKSK50-ND |
Manufacturer | |
Manufacturer Product Number | WLK SK 50 |
Description | Therm. conductive adhesive 50 ml |
Customer Reference | |
Detailed Description | Thermal Silicone Compound, 2 Part 50 ml Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound, 2 Part | |
Size / Dimension | 50 ml Cartridge | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Violet | |
Thermal Conductivity | 2.00W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Shipment | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,62000 € | 321,62 € |
| Unit Price without VAT: | 321,62000 € |
|---|---|
| Unit Price with VAT: | 376,29540 € |




