New at DigiKey
Thermal Pad Green 13.00mm x 18.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG 220 TO 220

DigiKey Part Number
5496-WG220TO220-ND
Manufacturer
Manufacturer Product Number
WG 220 TO 220
Description
Silicone rubber insulating mat.
Customer Reference
Detailed Description
Thermal Pad Green 13.00mm x 18.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.008" (0.20mm)
Manufacturer
Fischer Elektronik
Material
Silicone
Series
Color
Green
Packaging
Bulk
Thermal Resistivity
0.42°C/W
Part Status
Active
Thermal Conductivity
0.9W/m-K
Usage
TO-220
Shelf Life
12 Months
Type
Pad, Sheet
Shelf Life Start
Date of Shipment
Shape
Rectangular
Storage/Refrigeration Temperature
-4°F ~ 122°F (-20°C ~ 50°C)
Outline
13.00mm x 18.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.290
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,76467 €11,47 €
Unit Price without VAT:0,76467 €
Unit Price with VAT:0,89466 €