New at DigiKey
Thermal Pad Light Green 34.00mm x 94.00mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFK 18 K 34 x 94 L Int-A-Pak (New)

DigiKey Part Number
5496-WFK18K34x94LInt-A-Pak(New)-ND
Manufacturer
Manufacturer Product Number
WFK 18 K 34 x 94 L Int-A-Pak (New)
Description
Thermally conductive foil made o
Customer Reference
Detailed Description
Thermal Pad Light Green 34.00mm x 94.00mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
*
Packaging
Bulk
Part Status
Active
Usage
Int-A-Pak (New)
Shape
Rectangular
Outline
34.00mm x 94.00mm
Thickness
0.0100" (0.254mm)
Material
Silicone
Adhesive
Adhesive - One Side
Color
Light Green
Thermal Resistivity
0.39°C/W
Thermal Conductivity
1.8W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 129,09 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
34,30333 €12,91 €
Unit Price without VAT:4,30333 €
Unit Price with VAT:5,03490 €