
SK DC 2 1 76 SA | |
|---|---|
DigiKey Part Number | 5496-SKDC2176SA-ND |
Manufacturer | |
Manufacturer Product Number | SK DC 2 1 76 SA |
Description | Extruded Heatsink for DC/DC Conv |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 15.09W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK DC 2 1 76 SA Models |
Category | Width 2.000" (50.80mm) |
Mfr | Fin Height 0.315" (8.00mm) |
Series | Power Dissipation @ Temperature Rise 15.09W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.6°C/W |
Part Status Active | Thermal Resistance @ Natural 5.3°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8,13500 € | 16,27 € |
| Unit Price without VAT: | 8,13500 € |
|---|---|
| Unit Price with VAT: | 9,51795 € |








