Heat Sink Aluminum 169.35W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 708 200 AL

DigiKey Part Number
5496-SK708200AL-ND
Manufacturer
Manufacturer Product Number
SK 708 200 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 169.35W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
7.784" (200.00mm)
Mfr
Width
9.843" (250.00mm)
Series
Fin Height
1.575" (40.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
169.35W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.17°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
0.62°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,94000 €37,94 €
Unit Price without VAT:37,94000 €
Unit Price with VAT:44,38980 €