
SK 704 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK7041000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 704 1000 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 21.05W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 39.370" (1000.00mm) | |
Width | 1.299" (33.00mm) | |
Fin Height | 2.087" (53.00mm) | |
Power Dissipation @ Temperature Rise | 21.05W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.18°C/W | |
Thermal Resistance @ Natural | 3.8°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,46000 € | 77,46 € |
| Unit Price without VAT: | 77,46000 € |
|---|---|
| Unit Price with VAT: | 90,62820 € |








