
SK 701 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK70175SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 701 75 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 10.13W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 0.591" (15.00mm) |
Mfr | Fin Height 0.984" (25.00mm) |
Series | Power Dissipation @ Temperature Rise 10.13W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 2.45°C/W |
Part Status Active | Thermal Resistance @ Natural 7.9°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,40600 € | 12,03 € |
| Unit Price without VAT: | 2,40600 € |
|---|---|
| Unit Price with VAT: | 2,81502 € |







