
SK 662 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK6621000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 662 1000 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 27.59W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.575" (40.00mm) |
Mfr | Fin Height 2.953" (75.00mm) |
Series | Power Dissipation @ Temperature Rise 27.59W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.90°C/W |
Part Status Active | Thermal Resistance @ Natural 2.9°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 € | 135,02 € |
| Unit Price without VAT: | 135,02000 € |
|---|---|
| Unit Price with VAT: | 157,97340 € |








