
SK 590 150 SA | |
|---|---|
DigiKey Part Number | 5496-SK590150SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 590 150 SA |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 128W @ 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Length | 5.906" (150.00mm) | |
Diameter | 7.008" (178.00mm) | |
Power Dissipation @ Temperature Rise | 128W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.63°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,52000 € | 96,52 € |
| Unit Price without VAT: | 96,52000 € |
|---|---|
| Unit Price with VAT: | 112,92840 € |

