Heat Sink TO-247 Aluminum 8.89W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 600 38,1 STCB TO 247

DigiKey Part Number
5496-SK60038,1STCBTO247-ND
Manufacturer
Manufacturer Product Number
SK 600 38,1 STCB TO 247
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-247 Aluminum 8.89W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.500" (38.10mm)
Mfr
Width
1.378" (35.00mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
8.89W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.79°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
9°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,00000 €15,00 €
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,51000 €