
SK 600 38,1 STCB TO 220 | |
|---|---|
DigiKey Part Number | 5496-SK60038,1STCBTO220-ND |
Manufacturer | |
Manufacturer Product Number | SK 600 38,1 STCB TO 220 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 8.89W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 1.500" (38.10mm) |
Mfr | Width 1.378" (35.00mm) |
Series | Fin Height 0.984" (25.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 8.89W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.79°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 9°C/W |
Package Cooled | Material |
Attachment Method Clip | Material Finish Black Anodized |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,00000 € | 15,00 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,51000 € |


