Heat Sink TO-218 Aluminum 7.27W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 600 25,4 STCB TO 218

DigiKey Part Number
5496-SK60025,4STCBTO218-ND
Manufacturer
Manufacturer Product Number
SK 600 25,4 STCB TO 218
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-218 Aluminum 7.27W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.000" (25.40mm)
Mfr
Width
1.378" (35.00mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
7.27W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.41°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
11°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52,71200 €13,56 €
Unit Price without VAT:2,71200 €
Unit Price with VAT:3,17304 €