
SK 585 20 SA | |
|---|---|
DigiKey Part Number | 5496-SK58520SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 585 20 SA |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 21.62W @ 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Length | 0.787" (20.00mm) | |
Diameter | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | 21.62W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 3.7°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,92900 € | 9,29 € |
| Unit Price without VAT: | 0,92900 € |
|---|---|
| Unit Price with VAT: | 1,08693 € |

