
SK 571 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK57150SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 571 50 SA |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 64W @ 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Length | 1.969" (50.00mm) | |
Diameter | 2.756" (70.00mm) | |
Power Dissipation @ Temperature Rise | 64W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.25°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7,35500 € | 14,71 € |
| Unit Price without VAT: | 7,35500 € |
|---|---|
| Unit Price with VAT: | 8,60535 € |











