
SK 514 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK514100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 514 100 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 28.57W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.181" (30.00mm) |
Mfr | Fin Height 2.047" (52.00mm) |
Series | Power Dissipation @ Temperature Rise 28.57W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.87°C/W |
Part Status Active | Thermal Resistance @ Natural 2.8°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,51200 € | 22,56 € |
| Unit Price without VAT: | 4,51200 € |
|---|---|
| Unit Price with VAT: | 5,27904 € |








