
SK 487 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK48775SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 487 75 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 28.57W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 1.969" (50.00mm) | |
Fin Height | 1.102" (28.00mm) | |
Power Dissipation @ Temperature Rise | 28.57W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.87°C/W | |
Thermal Resistance @ Natural | 2.8°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,61200 € | 23,06 € |
| Unit Price without VAT: | 4,61200 € |
|---|---|
| Unit Price with VAT: | 5,39604 € |









