Heat Sink TO-218 Aluminum 13.33W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 484 25 TO 218

DigiKey Part Number
5496-SK48425TO218-ND
Manufacturer
Manufacturer Product Number
SK 484 25 TO 218
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-218 Aluminum 13.33W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Mfr
Length
0.984" (25.00mm)
Series
Width
3.913" (99.40mm)
Packaging
Bulk
Fin Height
0.453" (11.50mm)
Part Status
Active
Power Dissipation @ Temperature Rise
13.33W @ 80°C
Type
Board Level, Extrusion
Thermal Resistance @ Natural
6.0°C/W
Package Cooled
Material
Attachment Method
Clip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,12800 €15,64 €
Unit Price without VAT:3,12800 €
Unit Price with VAT:3,65976 €