
SK 429 37,5 SA | |
|---|---|
DigiKey Part Number | 5496-SK42937,5SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 429 37,5 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 45.71W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.476" (37.50mm) | |
Width | 2.126" (54.00mm) | |
Fin Height | 2.165" (55.00mm) | |
Power Dissipation @ Temperature Rise | 45.71W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.54°C/W | |
Thermal Resistance @ Natural | 1.75°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,64800 € | 18,24 € |
| Unit Price without VAT: | 3,64800 € |
|---|---|
| Unit Price with VAT: | 4,26816 € |


