
SK 409 63,5 STIC TO 220 | |
|---|---|
DigiKey Part Number | 5496-SK40963,5STICTO220-ND |
Manufacturer | |
Manufacturer Product Number | SK 409 63,5 STIC TO 220 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 14.29W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 2.500" (63.50mm) | |
Width | 1.772" (45.00mm) | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 14.29W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.74°C/W | |
Thermal Resistance @ Natural | 5.6°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,78800 € | 13,94 € |
| Unit Price without VAT: | 2,78800 € |
|---|---|
| Unit Price with VAT: | 3,26196 € |





