Heat Sink TO-220 Aluminum 12.9W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 409 50,8 STIC TO 220

DigiKey Part Number
5496-SK40950,8STICTO220-ND
Manufacturer
Manufacturer Product Number
SK 409 50,8 STIC TO 220
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 12.9W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Extrusion
Package Cooled
Attachment Method
Clip
Shape
Rectangular
Length
2.000" (50.80mm)
Width
1.772" (45.00mm)
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
12.9W @ 80°C
Thermal Resistance @ Forced Air Flow
1.92°C/W
Thermal Resistance @ Natural
6.2°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 129,09 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52,59000 €12,95 €
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,03030 €