
SK 104 50,8 LS TO 3 P | |
|---|---|
DigiKey Part Number | 5496-SK10450,8LSTO3P-ND |
Manufacturer | |
Manufacturer Product Number | SK 104 50,8 LS TO 3 P |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-3-P Aluminum 8.89W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 2.000" (50.80mm) | |
Width | 1.374" (34.90mm) | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 8.89W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 2.79°C/W | |
Thermal Resistance @ Natural | 9°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,37700 € | 13,77 € |
| Unit Price without VAT: | 1,37700 € |
|---|---|
| Unit Price with VAT: | 1,61109 € |


