Heat Sink Aluminum 47.06W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAM 3 K 50 12

DigiKey Part Number
5496-LAM3K5012-ND
Manufacturer
Manufacturer Product Number
LAM 3 K 50 12
Description
Aluminium Cooling aggregates LAM
Customer Reference
Detailed Description
Heat Sink Aluminum 47.06W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Attachment Method
Bolt On
Shape
Square
Length
1.969" (50.00mm)
Width
1.181" (30.00mm)
Diameter
-
Power Dissipation @ Temperature Rise
47.06W
Thermal Resistance @ Forced Air Flow
1.7°C/W
Material
Material Finish
Natural Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 129,09 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,08000 €35,08 €
Unit Price without VAT:35,08000 €
Unit Price with VAT:41,04360 €