
ICK S 14 x 14 x 12,5 | |
|---|---|
DigiKey Part Number | 5496-ICKS14x14x12,5-ND |
Manufacturer | |
Manufacturer Product Number | ICK S 14 x 14 x 12,5 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 7.4W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Fin Height | 0.413" (10.50mm) | |
Power Dissipation @ Temperature Rise | 7.4W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 4.6°C/W | |
Thermal Resistance @ Natural | 8.1°C/W | |
Material | ||
Material Finish | Aluminum Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,12600 € | 15,63 € |
| Unit Price without VAT: | 3,12600 € |
|---|---|
| Unit Price with VAT: | 3,65742 € |



