
ICK PGA 8 x 8 x 12 | |
|---|---|
DigiKey Part Number | 5496-ICKPGA8x8x12-ND |
Manufacturer | |
Manufacturer Product Number | ICK PGA 8 x 8 x 12 |
Description | Heatsink for PGA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 4.05W @ 60°C |
Datasheet | Datasheet |
Category | Width 0.906" (23.00mm) |
Mfr | Fin Height 0.386" (9.80mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 4.05W @ 60°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 5°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Thermal Resistance @ Natural 14.8°C/W |
Shape Square | Material |
Length 0.906" (23.00mm) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,02000 € | 10,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |



