
ICK PGA 6 x 6 x 14 | |
|---|---|
DigiKey Part Number | 5496-ICKPGA6x6x14-ND |
Manufacturer | |
Manufacturer Product Number | ICK PGA 6 x 6 x 14 |
Description | Heatsink for PGA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Fin Height | 0.453" (11.50mm) | |
Power Dissipation @ Temperature Rise | 3W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 8.8°C/W | |
Thermal Resistance @ Natural | 20°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 0,81733 € | 12,26 € |
| Unit Price without VAT: | 0,81733 € |
|---|---|
| Unit Price with VAT: | 0,95628 € |










