
ICK PGA 22 x 22 | |
|---|---|
DigiKey Part Number | 5496-ICKPGA22x22-ND |
Manufacturer | |
Manufacturer Product Number | ICK PGA 22 x 22 |
Description | Heatsink for PGA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 9.67W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | 9.67W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 2.25°C/W | |
Thermal Resistance @ Natural | 6.2°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8,59000 € | 17,18 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,05030 € |


