
ICK BGA 27 x 27 x 22 | |
|---|---|
DigiKey Part Number | 5496-ICKBGA27x27x22-ND |
Manufacturer | |
Manufacturer Product Number | ICK BGA 27 x 27 x 22 |
Description | Heatsink for BGAs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 5.71W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Fin Height | 0.728" (18.50mm) | |
Power Dissipation @ Temperature Rise | 5.71W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 3.25°C/W | |
Thermal Resistance @ Natural | 10.5°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5,01500 € | 10,03 € |
| Unit Price without VAT: | 5,01500 € |
|---|---|
| Unit Price with VAT: | 5,86755 € |










