
ICK 20 L | |
|---|---|
DigiKey Part Number | 5496-ICK20L-ND |
Manufacturer | |
Manufacturer Product Number | ICK 20 L |
Description | Heatsink for DIL-IC, PLCC and SM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 1.39W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | - | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 0.248" (6.30mm) | |
Fin Height | 0.150" (3.80mm) | |
Power Dissipation @ Temperature Rise | 1.39W @ 60°C | |
Thermal Resistance @ Natural | 43°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,58500 € | 11,70 € |
| Unit Price without VAT: | 0,58500 € |
|---|---|
| Unit Price with VAT: | 0,68445 € |


