New at DigiKey
M3 Shoulder Washer 0.236" (6.00mm) Thick Thermoplastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IB 15

DigiKey Part Number
5496-IB15-ND
Manufacturer
Manufacturer Product Number
IB 15
Description
Washer Shoulder M3; TPR
Customer Reference
Detailed Description
M3 Shoulder Washer 0.236" (6.00mm) Thick Thermoplastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.118" (3.00mm)
Manufacturer
Fischer Elektronik
Diameter - Outside
0.276" (7.00mm)
Series
Diameter - Shoulder
0.157" (4.00mm)
Packaging
Bulk
Thickness - Overall
0.236" (6.00mm)
Part Status
Active
Length - Below Head
0.126" (3.20mm)
Thread/Screw/Hole Size
M3
Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,05950 €11,90 €
Unit Price without VAT:0,05950 €
Unit Price with VAT:0,06962 €