
WFK 60 03 24 x 20 LEMWM24780 | |
|---|---|
DigiKey Part Number | 5496-WFK600324x20LEMWM24780-ND |
Manufacturer | |
Manufacturer Product Number | WFK 60 03 24 x 20 LEMWM24780 |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Light Blue 20.00mm x 24.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | LEMWM24780 | |
Shape | Rectangular | |
Outline | 20.00mm x 24.00mm | |
Material | Polyurethane (PUR), Ceramic Filled | |
Adhesive | - | |
Color | Light Blue | |
Thermal Resistivity | 0.08°C/W | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1,86833 € | 11,21 € |
| Unit Price without VAT: | 1,86833 € |
|---|---|
| Unit Price with VAT: | 2,18595 € |

