
FK 256 TR DPAK (TO-252) | |
|---|---|
DigiKey Part Number | 5496-FK256TRDPAK(TO-252)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK 256 TR DPAK (TO-252) |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink DPAK (TO-252) Copper 7.3W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular | |
Length | 0.763" (19.38mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 7.3W | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,46130 € | 492,26 € |
| Unit Price without VAT: | 2,46130 € |
|---|---|
| Unit Price with VAT: | 2,87972 € |


