Heat Sink TO-263 (D²PAK) Copper 2.7W Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK 244 08 D2 PAK TR TO-263 (D2PAK)

DigiKey Part Number
5496-FK24408D2PAKTRTO-263(D2PAK)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FK 244 08 D2 PAK TR TO-263 (D2PAK)
Description
Fans, Blower, Thermal Management
Customer Reference
Detailed Description
Heat Sink TO-263 (D²PAK) Copper 2.7W Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Solderable Feet
Shape
Rectangular
Length
0.315" (8.00mm)
Width
1.024" (26.00mm)
Diameter
-
Power Dissipation @ Temperature Rise
2.7W
Thermal Resistance @ Natural
29.30°C/W
Material
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.350
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 129,09 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4501,21344 €546,05 €
Unit Price without VAT:1,21344 €
Unit Price with VAT:1,41972 €