
FK 239 SA 32 SOT 32 | |
|---|---|
DigiKey Part Number | 5496-FK239SA32SOT32-ND |
Manufacturer | |
Manufacturer Product Number | FK 239 SA 32 SOT 32 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink SOT-32 Aluminum 3.3W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 0.768" (19.50mm) | |
Width | 0.648" (16.45mm) | |
Diameter | - | |
Fin Height | 0.323" (8.20mm) | |
Power Dissipation @ Temperature Rise | 3.3W | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 0,35300 € | 10,59 € |
| Unit Price without VAT: | 0,35300 € |
|---|---|
| Unit Price with VAT: | 0,41301 € |


