New at DigiKey
2 (1 x 2) Position Shunt Connector Non-Insulated 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB 1 G

DigiKey Part Number
5496-CB1G-ND
Manufacturer
Manufacturer Product Number
CB 1 G
Description
Coding bridge 2 pos 2,54mm pitch
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions or Pins (Grid)
2 (1 x 2)
Manufacturer
Fischer Elektronik
Pitch
0.100" (2.54mm)
Packaging
Bulk
Height
0.256" (6.50mm)
Part Status
Active
Contact Finish
Gold
Type
Non-Insulated
Contact Finish Thickness
78.74µin (2.00µm)
Gender
Male Pins
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 128,51 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200,50150 €10,03 €
Unit Price without VAT:0,50150 €
Unit Price with VAT:0,58676 €