
CAB 9 G R | |
|---|---|
DigiKey Part Number | 5496-CAB9GR-ND |
Manufacturer | |
Manufacturer Product Number | CAB 9 G R |
Description | Jumper 2 pos 2,54mm pitch |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Category | Height 0.531" (13.50mm) |
Manufacturer Fischer Elektronik | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Color Red |
Type Open Top, Grip | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Voltage Rating 500VAC |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 0,15415 € | 10,02 € |
| Unit Price without VAT: | 0,15415 € |
|---|---|
| Unit Price with VAT: | 0,18036 € |


