
BLY 9 SMD 22 SM | |
|---|---|
DigiKey Part Number | 5496-BLY9SMD22SM-ND |
Manufacturer | |
Manufacturer Product Number | BLY 9 SMD 22 SM |
Description | Precision contacts for 0.5 mm |
Customer Reference | |
Detailed Description | 22 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Operating Temperature -40°C ~ 163°C |
Contact Type Precision | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2.5A |
Pitch - Mating | Voltage Rating 100VDC |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 9,38500 € | 18,77 € |
| Unit Price without VAT: | 9,38500 € |
|---|---|
| Unit Price with VAT: | 10,98045 € |











