
ASLG 26 Z | |
|---|---|
DigiKey Part Number | 5496-ASLG26Z-ND |
Manufacturer | |
Manufacturer Product Number | ASLG 26 Z |
Description | Board to Cable/Wire Male Header |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.232" (5.90mm) |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Series | Insulation Height 0.362" (9.20mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Tin |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 200°C |
Number of Positions Loaded 26 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 7.87µin (0.200µm) |
Fastening Type Push-Pull | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,72000 € | 13,60 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,18240 € |


